Eaton Push Button Switch, 22.50 mm Cutout Grey, IP66, IP67, IP69K
- RS Stock No.:
- 276-6514
- Mfr. Part No.:
- 132671 M22-D-GR
- Manufacturer:
- Eaton
Get a bulk buy discount
Add 5 more to save €1.25
View bulk pricing optionsSubtotal (1 unit)*
€8.63
(exc. VAT)
€10.61
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €8.63 | - |
| 5 - 9 | €8.38 | €1.25 |
| 10 + | €7.54 | €10.90 |
*price indicative
- RS Stock No.:
- 276-6514
- Mfr. Part No.:
- 132671 M22-D-GR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Cutout Diameter | 22.50mm | |
| Series | Eaton Moeller | |
| Push Button Actuation | Momentary | |
| Push Button Colour | Grey | |
| Push Button Style | Round | |
| Push Button Shape | Round | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Diameter | 30mm | |
| Minimum Operating Temperature | -25°C | |
| Push Button Material | Plastic | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, UL | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Cutout Diameter 22.50mm | ||
Series Eaton Moeller | ||
Push Button Actuation Momentary | ||
Push Button Colour Grey | ||
Push Button Style Round | ||
Push Button Shape Round | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Diameter 30mm | ||
Minimum Operating Temperature -25°C | ||
Push Button Material Plastic | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, UL | ||
Body Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Switch, 22.5mm Cut-out Diameter, Grey Plastic Body - 132671 M22-D-GR
This push button switch is a round, flat momentary actuator designed for panel mounting in industrial control applications. It provides a non-illuminated, single-position operation with spring return and is intended for use where a sealed, robust user Interface is required. The device meets multiple approval standards and is suitable for environments requiring frequent actuation and resistance to damp conditions.
Features and Benefits:
• IP66 IP67 IP69K rating ensures protection against harsh washdown
• 5N actuating force enables consistent tactile feedback
• -25 to 70°C operating range supports varied temperature environments
• 5,000,000 mechanical operations delivers long service life
• Front ring bezel with titanium colour for secure panel finish
• 5N actuating force enables consistent tactile feedback
• -25 to 70°C operating range supports varied temperature environments
• 5,000,000 mechanical operations delivers long service life
• Front ring bezel with titanium colour for secure panel finish
Applications
• Suitable for food-processing equipment control panels
• Ideal for outdoor control stations requiring washdown resistance
• Used with industrial machinery needing frequent operator input
• Can be used for maritime and offshore control enclosures
• Suitable for retrofit of standard 22.5mm panel cut-outs
• Ideal for outdoor control stations requiring washdown resistance
• Used with industrial machinery needing frequent operator input
• Can be used for maritime and offshore control enclosures
• Suitable for retrofit of standard 22.5mm panel cut-outs
What mounting aperture is required for installation?
It requires a 22.5mm opening and fits standard panel mounting hardware.
How does the button behave during operation?
The actuator is momentary with spring-return, providing single-position push action.
What materials compose the external parts?
The actuator and body are plastic with a titanium-coloured front ring bezel.
Which approvals cover use in certified equipment?
It holds several approvals including UL and CSA certifications.
Is the device suitable for connection to digital bus systems?
It can connect to SmartWire-DT using SWD-RMQ connections.
Note
Eaton formerly known as Moeller
Related links
- Eaton Push Button Switch IP66 IP69K
- Eaton Push Button Switch 23 mm Cutout Grey IP69K
- Eaton Push Button Switch IP66 IP69K
- Eaton Push Button Switch IP66 IP69K
- Eaton Push Button Switch IP66 IP69K
- Eaton Push Button Switch 31 mm Cutout Grey IP67, IP69K
- Eaton 185677 C22 Series Push Button Switch 1 NO IP69K
- Eaton 185676 C22 Series Push Button Switch 1 NC IP69K
