Schneider Electric New Unica Series Push Button Switch, Panel, Blue LED, IP20 250 V ac

Subtotal (1 unit)*

€102.23

(exc. VAT)

€125.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€102.23

*price indicative

RS Stock No.:
276-9351
Mfr. Part No.:
NU553054
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Actuator Colour

Black

Product Type

Push Button Switch

Illuminated

No

Series

New Unica

Mount Type

Panel

Terminal Type

Pre-Wired

LED Colour

Blue

IP Rating

IP20

Minimum Operating Temperature

-5°C

Actuator Style

Button

Contact AC Voltage

250V ac

Maximum Operating Temperature

50°C

Length

74.6mm

Standards/Approvals

CHINA RoHS, Green Premium product, REACH, RoHS

Height

74.6mm

Width

74.6mm

Switch Contact Current

10A

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.

Resistant to chemical agents

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy