Schneider Electric New Unica Series, Straight RJ45 Fixing Accessory Flush

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€6.26

(exc. VAT)

€7.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€6.26-
10 - 24€5.767%
25 +€5.2016%

*price indicative

RS Stock No.:
432-950
Mfr. Part No.:
NU941154
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Mount Type

Flush

Product Type

Faceplate

Shield Type

Yes

Sub Type

Fixing Accessory

Interface Type

RJ45

Entry Angle

Straight

Shuttered

Yes

Finish

Painted, Powder Coated

Width

45mm

Material

TPE

Screwed/Screwless

Screwless

Depth

27mm

Height

45mm

Range

New Unica

Standards/Approvals

IP0, WEEE, RoHS, IK01, REACH

Colour

Anthracite

Series

New Unica

COO (Country of Origin):
ES
The Schneider Electric Central Plate is a fixing accessory designed for flush mounting with a clip-in fixing mode. It features one RJ45 socket and includes a label holder for easy identification. The installation direction is straight ensuring convenient access and usability.

Resistant to diluted quaternary ammonium

Resistant to diluted bleach

Resistant to diluted ammonia

Resistant to soapy water

Resistant to crystal cleaner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy