RAFI 1.01 Series Push Button Switch, Momentary, Panel, 18.2 mm Cutout, 1 NO/1 NC, IP40, IP65 250 V ac

Subtotal (1 unit)*

€18.54

(exc. VAT)

€22.80

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 17 unit(s), ready to ship from another location
Units
Per unit
1 +€18.54

*price indicative

RS Stock No.:
283-5309
Distrelec Article No.:
135-52-240
Mfr. Part No.:
1.01.102.011/0205
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

No

Panel Cutout Size

18.2 mm

Series

1.01

Mount Type

Panel

Contact Configuration

1 NO/1 NC

IP Rating

IP40, IP65

Contact AC Voltage

250V ac

Minimum Operating Temperature

-25°C

Actuator Style

Round

Maximum Operating Temperature

85°C

Height

10.5mm

Standards/Approvals

IEC 60068-2-14

Switch Contact Current

2A

Legend

Blank

COO (Country of Origin):
HU
The pushbutton features a momentary contact arrangement with one normally closed and one normally open terminal. It is designed with a unique opaque black lens, suitable for various applications in different industries.

Momentary contact arrangement for quick and efficient operation

Two terminals - one normally closed and one normally open

Unique opaque black lens for clear visibility and indication

Durable and robust design for long-lasting performance

Suitable for a wide range of environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy