KNITTER-SWITCH MPS Series Push Button Switch, (On)-Off, Panel, 1 NO, 30 V dc 125 V ac

Subtotal (1 unit)*

€3.03

(exc. VAT)

€3.73

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€3.03

*price indicative

RS Stock No.:
283-6311
Distrelec Article No.:
301-16-427
Mfr. Part No.:
MPS 29 CK
Manufacturer:
KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

KNITTER-SWITCH

Product Type

Push Button Switch

Actuator Colour

Black

Switch Operation

(On)-Off

Illuminated

No

Series

MPS

Mount Type

Panel

Contact Configuration

1 NO

Terminal Type

Solder

Actuator Style

Button

Minimum Operating Temperature

-20°C

Contact AC Voltage

125V ac

Contact DC Voltage

30V dc

Maximum Operating Temperature

60°C

Switch Configuration

(On)-Off

Standards/Approvals

REACH, RoHS

Switch Contact Current

1A

Legend

Blank

COO (Country of Origin):
CH
The pushbutton switch is designed to deliver top-notch performance in a variety of applications. With its robust build and innovative features, the is set to become an essential tool for professionals and DIY enthusiasts alike.

Durable construction ensures long-lasting use

Highly efficient performance for quick results

Compact design for easy handling and storage

Advanced technology for enhanced functionality

Easy to install and operate for user convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy