TE Connectivity MPS Series Push Button Switch, (On)-(On), Screw, 6.5 mm Cutout, DPDT 125 V ac

Subtotal (1 pack of 10 units)*

€269.98

(exc. VAT)

€332.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€269.98€26.998

*price indicative

RS Stock No.:
467-604
Distrelec Article No.:
304-61-210
Mfr. Part No.:
1977739-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Push Button Switch

Switch Operation

(On)-(On)

Actuator Colour

Natural

Illuminated

No

Panel Cutout Size

6.5 mm

Series

MPS

Mount Type

Screw

Contact Configuration

DPDT

Terminal Type

Lug Ring

Contact AC Voltage

125V ac

Actuator Style

Cap

Minimum Operating Temperature

-20°C

Switch Configuration

DPDT

Maximum Operating Temperature

85°C

Length

8mm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, RoHS Directive 2011/65/EU Not

Switch Contact Current

3A

Width

2.8mm

COO (Country of Origin):
CN
The TE Connectivity Push button switch is designed for versatility and reliability, making it suitable for various applications. The product features a sleek, extended actuator profile and a robust threaded bushing style, ensuring ease of installation and operational efficiency. Its double pole, double throw configuration allows for seamless control, while the durable epoxy resin construction provides outstanding protection against environmental factors. With a non-tactile feedback system, this switch ensures smooth operation without unintended activation, enhancing user experience. Going beyond basic functionality, this switch reflects the quality and innovation synonymous with the brand.

Robust epoxy resin casing offers long-lasting durability

Versatile lever action enables precise control across applications

Designed with a single actuator to streamline functionalities

Cap actuator sold separately for customisation opportunities

Threaded bushing style simplifies mounting and installation

Epoxy sealing method protects internal components from moisture

Non-tactile switch feedback aids in smooth operational flow

Extended actuator profile enhances accessibility in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy