EAO 82 Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, 1 CO, Yellow LED, IP65, 240 V dc 240 V ac
- RS Stock No.:
- 283-7936
- Distrelec Article No.:
- 110-72-582
- Mfr. Part No.:
- 82-6151.1144
- Manufacturer:
- EAO
Subtotal (1 unit)*
€24.86
(exc. VAT)
€30.58
(inc. VAT)
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.86 |
*price indicative
- RS Stock No.:
- 283-7936
- Distrelec Article No.:
- 110-72-582
- Mfr. Part No.:
- 82-6151.1144
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | 82 | |
| Mount Type | Panel | |
| Contact Configuration | 1 CO | |
| LED Colour | Yellow | |
| IP Rating | IP65 | |
| Contact DC Voltage | 240V dc | |
| Contact AC Voltage | 240V ac | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 34.5mm | |
| Standards/Approvals | CE, CCC, RoHS, C UL, REACH, CB, UL | |
| Switch Contact Current | 3A | |
| Legend | Ring | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series 82 | ||
Mount Type Panel | ||
Contact Configuration 1 CO | ||
LED Colour Yellow | ||
IP Rating IP65 | ||
Contact DC Voltage 240V dc | ||
Contact AC Voltage 240V ac | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Length 34.5mm | ||
Standards/Approvals CE, CCC, RoHS, C UL, REACH, CB, UL | ||
Switch Contact Current 3A | ||
Legend Ring | ||
- COO (Country of Origin):
- CH
The Illuminated Pushbutton has rugged, vandal proof stainless-steel housing. This Models for 24V AC DC or 230 V AC LED control-voltage available.
IK10 IPP65 and IP67 certificated
UL and EN conform
Related links
- EAO 82 Series Illuminated Push Button Switch Panel 1 CO IP65 240 V dc 240 V
- EAO 82 Series Illuminated Push Button Switch Panel 1 CO IP65 240 V dc 240
- EAO 82 Series Illuminated Push Button Switch Panel 1 CO IP65 240 V dc 240
- EAO 82 Series Illuminated Push Button Switch Panel 1 CO IP67, 240 V dc 240 V ac
- EAO 82 Series Push Button Switch Panel 1 CO IP67, 240 V dc 240 V ac
- EAO 82 Series Illuminated Push Button Switch Panel 1 CO IP65 240 V dc 240 V
- EAO 82 Series Push Button Switch Panel SPDT IP65 240 V dc 240 V ac
- EAO 82 Series Push Button Switch Panel SPDT IP65 240 V dc 240 V ac
