EAO 82 Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, 1 CO, White LED, IP67, 240 V dc 240 V ac
- RS Stock No.:
- 283-7937
- Distrelec Article No.:
- 110-72-585
- Mfr. Part No.:
- 82-6151.1154
- Manufacturer:
- EAO
Subtotal (1 unit)*
€21.76
(exc. VAT)
€26.76
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 37 unit(s) shipping from 07 December 2026
- Plus 42 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.76 |
*price indicative
- RS Stock No.:
- 283-7937
- Distrelec Article No.:
- 110-72-585
- Mfr. Part No.:
- 82-6151.1154
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | 82 | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | 1 CO | |
| LED Colour | White | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 240V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, CE, CCC, CB, RoHS, UL, C UL | |
| Switch Contact Current | 3A | |
| Length | 34.5mm | |
| Legend | Ring | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series 82 | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration 1 CO | ||
LED Colour White | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 240V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, CE, CCC, CB, RoHS, UL, C UL | ||
Switch Contact Current 3A | ||
Length 34.5mm | ||
Legend Ring | ||
- COO (Country of Origin):
- CH
The Pushbutton is a versatile and high-quality electronic component designed to meet a wide range of technical specifications. With its innovative design and reliable performance, this product is a must-have for any professional or DIY enthusiast looking for top-notch quality.
High-quality electronic component
Versatile design suitable for various applications
Innovative and reliable performance
Meets a wide range of technical specifications
Ideal for professionals and DIY enthusiasts
Related links
- EAO 82 Series Illuminated Push Button Switch Panel 1 CO IP65, 240 V dc 240 V ac
- EAO 82 Series Illuminated Push Button Switch Panel 1 CO IP65 240 V dc 240 V
- EAO 82 Series Illuminated Push Button Switch Panel 1 CO IP65 240 V dc 240 V
- EAO 82 Series Illuminated Push Button Switch Panel 1 CO IP65 240 V dc 240
- EAO 82 Series Illuminated Push Button Switch Panel 1 CO IP65 240 V dc 240
- EAO 82 Series Push Button Switch Panel 1 CO IP67, 240 V dc 240 V ac
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 250 V ac
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V 24 V ac
