Distrelec Push Button Switch, PCB
- RS Stock No.:
- 629-600
- Distrelec Article No.:
- 135-80-669
- Mfr. Part No.:
- SMC-D-301-AK-2
- Manufacturer:
- Distrelec
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 629-600
- Distrelec Article No.:
- 135-80-669
- Mfr. Part No.:
- SMC-D-301-AK-2
- Manufacturer:
- Distrelec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Distrelec | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Mount Type | PCB | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 6.8mm | |
| Standards/Approvals | RoHS | |
| Width | 7.6mm | |
| Select all | ||
|---|---|---|
Brand Distrelec | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Mount Type PCB | ||
Terminal Type Solder | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Height 6.8mm | ||
Standards/Approvals RoHS | ||
Width 7.6mm | ||
- COO (Country of Origin):
- DE
Related links
- Distrelec Push Button Switch, PCB
- PTR HARTMANN PICO-D Series Push Button Switch 40 V dc 40 V ac
- MEC Push Button Switch DPDT, IP54
- PTR HARTMANN PICO-D Series Push Button Switch 40 V dc 40 V ac
- C & K D6R Series Push Button Switch SPST, IP40
- C & K D6R Series Push Button Switch SPST, IP40
- C & K Push Button Switch PCB, SPDT
- Alps Alpine Push Button Switch PCB 30 V dc
