APEM 18 Series Push Button Switch, (On)-On, Panel, 30 V dc 125 V ac
- RS Stock No.:
- 287-3613
- Distrelec Article No.:
- 135-75-628
- Mfr. Part No.:
- 18545AD
- Manufacturer:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.95
(exc. VAT)
€13.47
(inc. VAT)
In Stock
- 162 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €10.95 |
| 10 - 24 | €10.50 |
| 25 - 49 | €10.08 |
| 50 - 99 | €9.71 |
| 100 + | €9.37 |
*price indicative
- RS Stock No.:
- 287-3613
- Distrelec Article No.:
- 135-75-628
- Mfr. Part No.:
- 18545AD
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Switch Operation | (On)-On | |
| Illuminated | No | |
| Series | 18 | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Contact DC Voltage | 30V dc | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 125V ac | |
| Maximum Operating Temperature | 65°C | |
| Switch Configuration | On-(On) | |
| Switch Contact Current | 100mA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Switch Operation (On)-On | ||
Illuminated No | ||
Series 18 | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Contact DC Voltage 30V dc | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 125V ac | ||
Maximum Operating Temperature 65°C | ||
Switch Configuration On-(On) | ||
Switch Contact Current 100mA | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The APEM Panel Switch, also known as a Pushbutton Switch, is a versatile and efficient solution for various electrical applications. With its double pole configuration, this switch offers enhanced reliability and functionality. It is designed to handle multiple electrical functions, allowing you to easily toggle between different settings.
Double pole configuration for enhanced reliability
Solder lug terminals with Ø 6.35 (1/4) threaded bushing
Silver, gold plated contact materials for durability
ON - MOM electrical function for ease of use
Total travel of 0.5 mm (.019) for precise operation
Snap-in panel mounting version available for flexibility
Operates in temperatures ranging from -30 °C to +65 °C
Electrical life of 60,000 cycles at full load for longevity
Related links
- APEM 18 Series Push Button Switch Panel 30 V dc 125 V ac
- APEM IP Series Push Button Switch Panel IP67, 24 V dc 125 V ac
- APEM IP Series Push Button Switch Panel IP67, 24 V dc 125 V ac
- APEM IP Series Push Button Switch Panel SPST 24 V dc 125 V ac
- APEM IS Series Push Button Switch Screw SPST 50 V dc 125 V ac
- APEM IS Series Push Button Switch Panel SPST 50 V dc 125 V ac
- Idec LB Series Push Button Switch 16 mm Cutout IP65, 30 V dc 125 V ac
- KNITTER-SWITCH MPS Series Push Button Switch Panel 30 V dc 125 V ac
