APEM 8000 Series Push Button Switch, Momentary, Panel, 1P
- RS Stock No.:
- 287-3659
- Distrelec Article No.:
- 135-76-113
- Mfr. Part No.:
- 8632A-5X933
- Manufacturer:
- APEM
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€10.71
(exc. VAT)
€13.17
(inc. VAT)
In Stock
- 352 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €10.71 | - |
| 10 - 24 | €10.29 | 3% |
| 25 - 49 | €9.92 | 7% |
| 50 - 99 | €9.52 | 11% |
| 100 + | €9.19 | 14% |
*price indicative
- RS Stock No.:
- 287-3659
- Distrelec Article No.:
- 135-76-113
- Mfr. Part No.:
- 8632A-5X933
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | 8000 | |
| Mount Type | Panel | |
| Contact Configuration | 1P | |
| Switch Configuration | On-On | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series 8000 | ||
Mount Type Panel | ||
Contact Configuration 1P | ||
Switch Configuration On-On | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The APEM 1 pole momentary Pushbutton Switch ON-(ON) with an 11.9mm bushing offers a single-pole configuration and momentary action. It's designed for applications requiring temporary connections, commonly found in control panels or electronic devices.
Durable construction for long-lasting use
Compact size for easy installation
Related links
- APEM 8000 Series Push Button Switch Panel 30 V dc 250 V ac
- APEM 8000 Series Miniature Push Button Switch Panel SPDT, 125 V 125 V ac
- APEM 8000 Series Miniature Push Button Switch Panel DPDT, 125 V 125 V ac
- APEM 8000 Series Miniature Push Button Switch Panel SPDT 30 V dc 250 V ac
- APEM 8000 Series Miniature Push Button Switch Panel DPDT 30 V dc
- APEM 8000 Series Push Button Switch Through Hole DPDT, 30 V dc
- APEM 8000 Series Miniature Push Button Switch Panel SPDT, IP65
- APEM 8000 Series Miniature Push Button Switch Panel DPDT
