APEM AV Series Push Button Switch, Momentary, Panel, 19 mm Cutout, 1 NO/1 NC, IP65, 500 V dc 250 V ac

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€45.72

(exc. VAT)

€56.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 116 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€45.72-
10 - 24€43.884%
25 - 49€42.227%
50 - 99€40.6411%
100 +€39.1914%

*price indicative

RS Stock No.:
287-3675
Distrelec Article No.:
135-07-109
Mfr. Part No.:
AV091003C940N
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

No

Panel Cutout Size

19 mm

Series

AV

Mount Type

Panel

Contact Configuration

1 NO/1 NC

IP Rating

IP65

Contact AC Voltage

250V ac

Minimum Operating Temperature

-20°C

Contact DC Voltage

500V dc

Maximum Operating Temperature

55°C

Switch Configuration

NC/NO

Switch Contact Current

5A

Standards/Approvals

No

COO (Country of Origin):
FR
The APEM pushbutton switch is a robust and durable switch designed for various industrial control applications. With its stainless steel actuator and bushing, this switch offers a reliable solution for your panel control needs.

Momentary pushbutton switch with impact resistance IK08 for the 19 mm model and IK10 for the 22 mm model

Stainless steel actuator and bushing for added durability and longevity

UL-CSA approved for high quality assurance

Low level mechanical life of 1,000,000 cycles ensures long-lasting performance

Front panel sealing rated at IP65 for protection against dust and water

Max current/voltage rating of 5A 250VAC for reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy