APEM IP Series Push Button Switch, Momentary, Panel, 13.6 mm Cutout, Blue, Green, Red, White, Yellow LED, IP67, 48 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€26.17

(exc. VAT)

€32.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€26.17
10 - 24€25.10
25 - 49€24.16
50 - 99€23.26
100 +€22.42

*price indicative

RS Stock No.:
287-3693
Mfr. Part No.:
IPR1FAD6
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Actuator Colour

Red

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

No

Panel Cutout Size

13.6 mm

Series

IP

Mount Type

Panel

LED Colour

Blue, Green, Red, White, Yellow

IP Rating

IP67

Actuator Style

Round

Contact AC Voltage

48V ac

Contact DC Voltage

48V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Switch Configuration

Off-On

Switch Contact Current

300mA

Standards/Approvals

UL

COO (Country of Origin):
FR
The APEM high-quality panel switch designed for latching action, featuring an illuminated or non-illuminated compact flat round actuator for optional marking. Sealed to IP67, this switch is reliable and durable for various applications.

Distinctive latching action for secure operation

Compact flat round actuator with optional illumination for easy identification

Sealed to IP67 for protection against dust and water

High-quality construction for durability and longevity

Silver and gold plated contacts for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy