Idec FB Series Emergency Stop Push Button, Fixed Red, 2 NC, IP65
- RS Stock No.:
- 288-4432
- Distrelec Article No.:
- 302-21-436
- Mfr. Part No.:
- FB1W-YW1B-V4E02R-Y0
- Manufacturer:
- Idec
Subtotal (1 unit)*
€36.88
(exc. VAT)
€45.36
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.88 |
*price indicative
- RS Stock No.:
- 288-4432
- Distrelec Article No.:
- 302-21-436
- Mfr. Part No.:
- FB1W-YW1B-V4E02R-Y0
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Emergency Stop Push Button | |
| Illuminated | No | |
| Series | FB | |
| Mount Type | Fixed | |
| Push Button Colour | Red | |
| Contact Configuration | 2 NC | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Emergency Stop Push Button | ||
Illuminated No | ||
Series FB | ||
Mount Type Fixed | ||
Push Button Colour Red | ||
Contact Configuration 2 NC | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Emergency Stop Switch is a crucial component designed for safety measures in industrial settings. With its high-quality construction and reliability, this switch ensures immediate response in case of emergencies, preventing accidents and damage to machinery.
Heavy-duty construction for durability and long-lasting performance
Emergency stop functionality for immediate shutdown in critical situations
Easy installation with M4 mounting screws included for convenience
NC contact blocks for secure electrical connections
Compact design with anti-rotation ring for stability and safety
Related links
- Idec FB Series Twist Release Emergency Stop Push Button 1 NO/3 NC
- Idec YW Series Twist Release Emergency Stop Push Button 2 NC, IP65
- Idec YW Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec YW Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Idec YW Series Twist Release Emergency Stop Push Button 2 NC, IP65
- Idec HW Series Twist Release Emergency Stop Push Button 1 NO/1 NC, IP65
- Idec XW Series Twist Release Emergency Stop Push Button 4 NC, IP65
- APEM YW1B Series Emergency Stop Push Button 22 mm Cutout IP20, IP65
