BACO L21 Series Illuminated Push Button Switch, Screw, 22 mm Cutout, 1 NO/1 NC, Green LED, IP66, IP69K 24 V ac
- RS Stock No.:
- 288-4698
- Distrelec Article No.:
- 135-12-410
- Mfr. Part No.:
- L21AH50L
- Manufacturer:
- BACO
Subtotal (1 unit)*
€29.46
(exc. VAT)
€36.24
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.46 |
*price indicative
- RS Stock No.:
- 288-4698
- Distrelec Article No.:
- 135-12-410
- Mfr. Part No.:
- L21AH50L
- Manufacturer:
- BACO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BACO | |
| Product Type | Push Button Switch | |
| Actuator Colour | Blue | |
| Illuminated | Yes | |
| Panel Cutout Size | 22 mm | |
| Series | L21 | |
| Mount Type | Screw | |
| Contact Configuration | 1 NO/1 NC | |
| LED Colour | Green | |
| IP Rating | IP66, IP69K | |
| Contact AC Voltage | 24V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BACO | ||
Product Type Push Button Switch | ||
Actuator Colour Blue | ||
Illuminated Yes | ||
Panel Cutout Size 22 mm | ||
Series L21 | ||
Mount Type Screw | ||
Contact Configuration 1 NO/1 NC | ||
LED Colour Green | ||
IP Rating IP66, IP69K | ||
Contact AC Voltage 24V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Illuminated Pushbutton Switch features a momentary function with 1 Normally Closed (NC) and 1 Normally Open (NO) contact configuration. It incorporates a green LED lamp for illumination.
RoHS compliant
Related links
- BACO L21 Series Illuminated Push Button Switch Screw 1 NO/1 NC IP66 24 V ac
- BACO L21 Series Illuminated Push Button Switch 22 mm Cutout IP66 24 V ac
- BACO L21 Series Illuminated Emergency Stop Push Button IP66, IP69
- BACO L21 Series Latching Emergency Stop Push Button IP69, IP66
- Allen Bradley 800F Series Push Button Switch Panel 1 NO IP69K, 24 V dc
- Schneider Electric Harmony XB5 Series Illuminated Radio Control Switch 22 mm Cutout IP67 24 V dc
- Eaton M22 Series Illuminated Illuminated Push Button Screw White LED IP69K 24 V ac
- Eaton C22 Series Illuminated Illuminated Push Button Screw 1 NC IP67 24 V
