BACO L22ER Series Emergency Stop Push Button, Momentary, Panel, 22 mm Cutout, 2 NC, Red LED, IP66 240 V ac
- RS Stock No.:
- 288-4706
- Distrelec Article No.:
- 135-12-419
- Mfr. Part No.:
- L22ER01D
- Manufacturer:
- BACO
Subtotal (1 unit)*
€34.82
(exc. VAT)
€42.83
(inc. VAT)
In Stock
- Plus 119 unit(s) shipping from 16 November 2026
- Plus 21 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.82 |
*price indicative
- RS Stock No.:
- 288-4706
- Distrelec Article No.:
- 135-12-419
- Mfr. Part No.:
- L22ER01D
- Manufacturer:
- BACO
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
| Brand | BACO | |
| Switch Operation | Momentary | |
| Product Type | Emergency Stop Push Button | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | L22ER | |
| Mount Type | Panel | |
| Contact Configuration | 2 NC | |
| LED Colour | Red | |
| IP Rating | IP66 | |
| Contact AC Voltage | 240V ac | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BACO | ||
Switch Operation Momentary | ||
Product Type Emergency Stop Push Button | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series L22ER | ||
Mount Type Panel | ||
Contact Configuration 2 NC | ||
LED Colour Red | ||
IP Rating IP66 | ||
Contact AC Voltage 240V ac | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Emergency Stop Button provides comprehensive safety with its two normally closed break contacts, ensuring immediate circuit interruption.
With an IP66 rating, it offers robust protection against dust and water ingress
RoHS compliant
Related links
- BACO L22DU Series Emergency Stop Push Button Panel 2 NC IP66 240 V ac
- BACO LBX1 Series Pull Release Emergency Stop Push Button 22 mm Cutout IP66
- BACO LBX1 Series Key Release Emergency Stop Push Button 22 mm Cutout IP66
- Idec HW Series Emergency Stop Emergency Stop Push Button 22 mm Cutout IP20
- Banner SSA-EB Series Emergency Stop Push Button 30 mm Cutout IP65
- Idec CW Series Push Button Switch 22 mm Cutout IP66 240 V
- Idec CW Series Illuminated Push Button Switch 22 mm Cutout IP66 240 V
- Idec CW Series Illuminated Push Button Switch 22 mm Cutout IP66 240 V