Banner SSA-EB Series Emergency Stop Push Button, Panel Mount, 30 mm Cutout, 2 NC/2 NO, IP65

Subtotal (1 unit)*

€170.74

(exc. VAT)

€210.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€170.74

*price indicative

RS Stock No.:
295-128
Mfr. Part No.:
SSA-EB1MP-22
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Emergency Stop Push Button

Mount Type

Panel Mount

Cutout Diameter

30mm

Contact Configuration

2 NC/2 NO

Housing Material

Polyamide, Aluminium

Series

SSA-EB

Illuminated

No

IP Rating

IP65

Terminal Type

M3 Screw Terminal

Contact Current

5A

Head Style

Mushroom Shaped

Switch Configuration

Latch

Hazardous Area Certification

No

Standards/Approvals

EN/IEC 60947-5-5, UL 508, EN/IEC 60497-5-1, CSA C22.2 No.14

Safety Contacts

1 NO/1 NC, 4 NC, 2 NC, 3 NO/1 NC, 2 NO/2 NC

COO (Country of Origin):
JP
The Banner Electro Mechanical Push Button features push to stop switches. It comes with twist to release or pull to release operation. It comes with a latching design which complies with ISO 13850. When the button is armed, the switch's safety contacts (normally closed/NC) are closed and its monitoring contacts (normally open/NO), if present, are open. When the button is pushed, the switch's safety contacts open, and the monitoring contacts close. The contacts remain in this condition until they are manual rearmed.

Compliant with ANSI B11.19 and NFPA 79

Panel mount though 30 mm mounting hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy