Idec LB6ML Series Illuminated Push Button Switch, Panel, 18.2 mm Cutout, Green LED, IP65
- RS Stock No.:
- 288-4712
- Distrelec Article No.:
- 301-03-247
- Mfr. Part No.:
- LB6ML-M1T64G
- Manufacturer:
- Idec
Subtotal (1 unit)*
€22.04
(exc. VAT)
€27.11
(inc. VAT)
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.04 |
*price indicative
- RS Stock No.:
- 288-4712
- Distrelec Article No.:
- 301-03-247
- Mfr. Part No.:
- LB6ML-M1T64G
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 18.2 mm | |
| Series | LB6ML | |
| Mount Type | Panel | |
| LED Colour | Green | |
| IP Rating | IP65 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 18.2 mm | ||
Series LB6ML | ||
Mount Type Panel | ||
LED Colour Green | ||
IP Rating IP65 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The illuminated Pushbutton Switch features a momentary function with two changeover (2CO) contacts. It operates at voltages of 30V, 125V, and 250V, offering versatility for different applications. The switch incorporates a green LED for illumination, providing clear visual feedback.
RoHS compliant
Related links
- Idec LB1L Series Illuminated Push Button Switch 16 mm Cutout IP65
- Idec LB6GL Series Illuminated Push Button Complete Unit 18.2 mm Cutout Amber IP65
- Idec LB6GL Series Illuminated Push Button Complete Unit 16.2 mm Cutout Green IP65
- Idec IDEC CW Series Illuminated Push Button Switch Panel Mount Green LED 24 V 24 V
- Idec CW Series Illuminated Push Button Switch 22.3 mm Cutout Red LED IP67, 24 V dc
- Omron A16 Series Illuminated Push Button Switch 16 mm Cutout IP65
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel Green LED
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout IP65, 48 V dc 250 V ac
