RAFI 1.01.101 Series Push Button Switch, Momentary, Panel Mount, 15.2mm Cutout, 1NO, 250V ac, IP40, IP65

Unavailable
RS will no longer stock this product.
RS Stock No.:
289-0428
Mfr. Part No.:
1.10.001.001/0104
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

15.2mm

Series

1.01.101

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

1NO

Voltage Rating

250V ac

IP Rating

IP40, IP65

Manufacturer Part No.

1.10.001.001/0104

COO (Country of Origin):
DE
The momentary Pushbutton Switch is specifically designed for panel mounting, allowing for temporary circuit activation with a press.

Protection rating IP40, IP65
Standards met EN 60529, IEC 60068

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy