RAFI 1.01.101 Series Push Button Switch, Momentary, Panel Mount, 15.2mm Cutout, 1NC, 250V ac, IP40, IP65
- RS Stock No.:
- 289-0435
- Mfr. Part No.:
- 1.10.001.151/0301
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 289-0435
- Mfr. Part No.:
- 1.10.001.151/0301
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 15.2mm | |
| Series | 1.01.101 | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Black | |
| Contact Configuration | 1NC | |
| Voltage Rating | 250V ac | |
| IP Rating | IP40, IP65 | |
| Manufacturer Part No. | 1.10.001.151/0301 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 15.2mm | ||
Series 1.01.101 | ||
Mounting Type Panel Mount | ||
Push Button Colour Black | ||
Contact Configuration 1NC | ||
Voltage Rating 250V ac | ||
IP Rating IP40, IP65 | ||
Manufacturer Part No. 1.10.001.151/0301 | ||
- COO (Country of Origin):
- DE
The momentary Pushbutton Switch is specifically designed for panel mounting, allowing for temporary circuit activation with a press.
Protection rating IP40, IP65
Standards met EN 60529, IEC 60068
Standards met EN 60529, IEC 60068
Related links
- RAFI 1.01.101 Series Push Button Switch Panel Mount 1NO IP40, IP65
- RAFI 1.01.101 Series Push Button Switch Panel 1 NC IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Panel Mount 1 NC IP65 250 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NC IP65 250 V ac
- RAFI 1.01.102 Series Push Button Switch Panel Mount 1NO IP40, IP65
- RAFI 1.10.001.011 Series Push Button Switch Panel Mount 1NO 250V IP65
- RAFI 1.1 Series Push Button Switch Panel SPST IP65 250 V ac
- RAFI 1.1 Series Push Button Switch Panel SPST IP65, 250 V dc 250 V ac