APEM AV Series Push Button Switch, Latching, Panel, 22.2 mm Cutout, DPDT, IP65, 24 V dc 250 V ac
- RS Stock No.:
- 340-4916
- Mfr. Part No.:
- AV044746A240K
- Manufacturer:
- APEM
Get a bulk buy discount
Add 10 more to save €78.50
View bulk pricing optionsSubtotal (1 unit)*
€78.36
(exc. VAT)
€96.38
(inc. VAT)
In Stock
- 245 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €78.36 | - |
| 10 - 49 | €70.51 | €78.50 |
| 50 - 99 | €58.78 | €979.00 |
| 100 - 249 | €54.84 | €2,352.00 |
| 250 + | €50.14 | €7,055.00 |
*price indicative
- RS Stock No.:
- 340-4916
- Mfr. Part No.:
- AV044746A240K
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Panel Cutout Size | 22.2 mm | |
| Series | AV | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder, Tab | |
| IP Rating | IP65 | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Button | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | DP (ON-ON) | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Switch Operation Latching | ||
Illuminated No | ||
Panel Cutout Size 22.2 mm | ||
Series AV | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder, Tab | ||
IP Rating IP65 | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Button | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration DP (ON-ON) | ||
Standards/Approvals RoHS | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- FR
Alternate Action Switch
Stainless steel body
Panel-sealed to IP65
DPDT configuration with solder lug or 0.110" quick-connect terminals
Silver contacts
Contact Rating: 3(1.5)A / 250Vac; 6A / 125Vac; 3A / 24Vdc
Related links
- APEM AV Series Push Button Switch Panel DPDT 250 V 250 V ac
- APEM AV Series Illuminated Push Button Switch 22.2 mm Cutout IP65, 48 V dc 250 V ac
- APEM AV Series Push Button Switch Through Hole SPST 24 V dc 250 V ac
- APEM AV Series Push Button Switch Panel SPST IP67 48 V dc 250 V ac
- APEM AV Series Push Button Switch Panel 1 NO/1 NC 500 V dc 250 V ac
- APEM AV Series Push Button Switch Panel IP65, 48 V dc 250 V ac
- RS PRO Illuminated Push Button Switch Panel DPDT IP65, 250 V 250 V ac
- APEM AV Series Push Button Switch Panel SPDT 250 V 250 V ac
