ABB Compact Series Push Button Switch, Momentary, Panel, 22 mm Cutout, SPDT, IP69K, 250 V 240 V
- RS Stock No.:
- 479-3661
- Mfr. Part No.:
- 1SFA619100R1073 CP1-10Y-11
- Manufacturer:
- ABB
Get a bulk buy discount
Add 5 more to save €4.60
View bulk pricing optionsSubtotal (1 unit)*
€18.34
(exc. VAT)
€22.56
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 27 November 2026
- Plus 20 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €18.34 | - |
| 5 - 9 | €17.42 | €4.60 |
| 10 - 24 | €16.50 | €18.40 |
| 25 - 49 | €15.60 | €68.50 |
| 50 + | €14.72 | €181.00 |
*price indicative
- RS Stock No.:
- 479-3661
- Mfr. Part No.:
- 1SFA619100R1073 CP1-10Y-11
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Yellow | |
| Illuminated | No | |
| Series | Compact | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Screw | |
| IP Rating | IP69K | |
| Contact DC Voltage | 250V | |
| Actuator Style | Round | |
| Contact AC Voltage | 240V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Height | 30mm | |
| Length | 55mm | |
| Standards/Approvals | IEC 947-5-5EN 60204 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Yellow | ||
Illuminated No | ||
Series Compact | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Screw | ||
IP Rating IP69K | ||
Contact DC Voltage 250V | ||
Actuator Style Round | ||
Contact AC Voltage 240V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Height 30mm | ||
Length 55mm | ||
Standards/Approvals IEC 947-5-5EN 60204 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
ABB Compact Series Push Button Switch, Yellow Actuator, 22mm Panel Cutout Size - 1SFA619100R1073 CP1-10Y-11
This push-button switch is a Compact panel-mounted control designed for momentary user input in industrial control systems. It provides single-pole changeover actuation suitable for machinery and equipment panels, delivering straightforward manual switching where a temporary contact closure is required. The device is built for panel mounting using a standard 22mm cutout and is intended for use in automation, electrical and mechanical control environments.
Features and Benefits:
• SPDT contact offers changeover control for flexible wiring
• Momentary operation enables short-duration control actions
• Screw terminals simplify secure field wiring connections
• Operates at up to 125V DC for DC control circuits
• Withstands ambient temperatures up to 70 °C for hot environments
• Rated to IP66, IP67 and IP69K for resistance to dust and powerful jets
• Momentary operation enables short-duration control actions
• Screw terminals simplify secure field wiring connections
• Operates at up to 125V DC for DC control circuits
• Withstands ambient temperatures up to 70 °C for hot environments
• Rated to IP66, IP67 and IP69K for resistance to dust and powerful jets
Applications
• Suitable for start/stop control on conveyor panels
• Ideal for operator control stations in manufacturing cells
• Used for manual reset of safety interlocks on machinery
• Can be used for temporary override controls in electrical cabinets
• Suitable for field instrumentation enclosures requiring sealed buttons
• Ideal for operator control stations in manufacturing cells
• Used for manual reset of safety interlocks on machinery
• Can be used for temporary override controls in electrical cabinets
• Suitable for field instrumentation enclosures requiring sealed buttons
What actuator style and colour does it use?
The device uses a round yellow actuator that provides a clear Visual indication of function.
How is the switch mounted to a control panel?
It fits into a 22mm panel cutout and secures by a standard panel mounting method for Compact switches.
What Terminal connection method is provided?
Screw-type terminals are provided to ensure robust mechanical and electrical connections during installation.
What environmental approvals does it meet?
It conforms to IEC 947-5-5 and EN 60204 standards relevant to low-voltage control devices and safety of machinery.
Related links
- ABB Compact Series Push Button Switch Panel SPDT 250 V 240 V
- ABB Compact Series Push Button Switch Panel SPST 250 V 240 V
- ABB Compact Series Push Button Switch Panel SPDT 250 V 240 V
- ABB Compact Series Push Button Switch Panel SPDT 230 V dc 230 V ac
- ABB Compact Series Push Button Switch Panel DPST 250 V 240 V
- ABB Compact Series Push Button Switch Panel SPST 250 V 240 V
- ABB Compact Series Push Button Switch Panel 1 NO/1 NC IP66 IP69K, 125 V 240 V
- ABB Compact Series Illuminated Push Button Switch Panel SPST 250 V 240 V