ABB Compact Series Illuminated Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, IP69K, 250 V 240 V
- RS Stock No.:
- 479-7231
- Mfr. Part No.:
- 1SFA619110R1015 CP11-10W-10
- Manufacturer:
- ABB
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€13.60
(exc. VAT)
€16.73
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €13.60 | - |
| 5 - 9 | €12.92 | 4% |
| 10 - 24 | €12.24 | 9% |
| 25 - 49 | €11.56 | 14% |
| 50 + | €10.86 | 20% |
*price indicative
- RS Stock No.:
- 479-7231
- Mfr. Part No.:
- 1SFA619110R1015 CP11-10W-10
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Actuator Colour | White | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Compact | |
| Panel Cutout Size | 22 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| IP Rating | IP69K | |
| Contact DC Voltage | 250V | |
| Actuator Style | Round | |
| Contact AC Voltage | 240V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 2A | |
| Width | 30mm | |
| Height | 30mm | |
| Length | 55mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Actuator Colour White | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Compact | ||
Panel Cutout Size 22 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
IP Rating IP69K | ||
Contact DC Voltage 250V | ||
Actuator Style Round | ||
Contact AC Voltage 240V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 2A | ||
Width 30mm | ||
Height 30mm | ||
Length 55mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
ABB Compact Series Push Button Switch, 22mm Panel Cutout Size, White Actuator - 1SFA619110R1015 CP11-10W-10
This push button switch is a panel-mounted control designed for momentary operation in industrial and electrical systems. It provides an illuminated round white actuator for clear Visual indication and is intended for use where a compact, sealed control Interface is required. The unit is suited to control circuits in automation, electronics and mechanical equipment, offering straightforward panel integration with a 22mm cut-out.
Features and Benefits:
• SPST switching for simple on/off control and easy wiring
• Rated 230V AC to handle standard control voltages in systems
• 125V DC contact rating for DC control circuit compatibility
• Waterproof sealing to IP67 and IP69K for washdown environments
• Screw terminals to allow robust field termination
• Momentary operation to enable push-to-make control actions
• Rated 230V AC to handle standard control voltages in systems
• 125V DC contact rating for DC control circuit compatibility
• Waterproof sealing to IP67 and IP69K for washdown environments
• Screw terminals to allow robust field termination
• Momentary operation to enable push-to-make control actions
Applications
• Suitable for control panels in automation machinery
• Ideal for electrical cabinets requiring illuminated feedback
• Used with mobile equipment exposed to washdowns
• Can be used for human-machine Interface buttons in production lines
• Used for testing jigs that require momentary switching
• Ideal for electrical cabinets requiring illuminated feedback
• Used with mobile equipment exposed to washdowns
• Can be used for human-machine Interface buttons in production lines
• Used for testing jigs that require momentary switching
What mounting cut-out is required for installation?
It fits a 22mm panel aperture designed for standard round pushbutton mounting.
How does the illumination aid operation in low light?
The illuminated white actuator provides Visual status indication to confirm actuation in poorly lit areas.
What Terminal type is provided for connections?
Connections are MADE via screw terminals suitable for secure wiring and routine maintenance.
What operating temperature range is supported?
The unit operates reliably between -25 °C and 70 °C for varied indoor and sheltered outdoor applications.
What are the external dimensions relevant to panel layout?
The body measures 55 x 30 x 30mm for panel space planning and clearance.
Related links
- ABB Compact Series Illuminated Push Button Switch Panel SPST 250 V 240 V
- ABB Compact Series Push Button Switch Panel SPST 250 V 240 V
- ABB Compact Series Push Button Switch Panel SPST 250 V 240 V
- ABB Compact Series Push Button Switch Panel SPDT 250 V 240 V
- ABB Compact Series Push Button Switch Panel DPST 250 V 240 V
- ABB Compact Series Push Button Switch Panel DPST 250 V 240 V
- ABB Compact Series Push Button Switch Panel SPDT 250 V 240 V
- ABB Compact Series Push Button Switch Panel SPST, IP69K 240 V