Schneider Electric Harmony 9001K Series Illuminated Push Button Switch, Spring Return, Panel, 30 mm Cutout, SPDT, Red

Subtotal (1 unit)*

€128.97

(exc. VAT)

€158.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€128.97

*price indicative

RS Stock No.:
542-8611
Mfr. Part No.:
9001K2L38LGGH13
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Operation

Spring Return

Actuator Colour

Green

Product Type

Push Button Switch

Illuminated

Yes

Series

Harmony 9001K

Panel Cutout Size

30 mm

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

Red

Terminal Type

Screw

IP Rating

IP66

Contact DC Voltage

125V dc

Minimum Operating Temperature

-25°C

Actuator Style

Octagonal

Contact AC Voltage

600V ac

Maximum Operating Temperature

70°C

Switch Configuration

1 CO

Switch Contact Current

10 A

Standards/Approvals

EN/IEC 60947-5-4EN/IEC 60947-1JIS C 4520CSA C22.2 No 14JIS C 852EN/IEC 60947-5-1UL 508

Length

103mm

Width

54 mm

Height

42mm

Legend

Unmarked

RoHS Status: Exempt

Illuminated Projecting Pushbuttons - Superbright LED


Supplied with lens, BA9s base mounted superbright LED and 1 changeover contact block

24v or 120v ac/dc supply voltage

Spring return operation

Standards

IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14

Related links