Schneider Electric Harmony 9001K Series Illuminated Push Button Switch, Spring Return, Panel, 30 mm Cutout, SPDT, Yellow
- RS Stock No.:
- 542-8469
- Mfr. Part No.:
- 9001K3L35LYAH13
- Manufacturer:
- Schneider Electric
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 542-8469
- Mfr. Part No.:
- 9001K3L35LYAH13
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Actuator Colour | Amber | |
| Switch Operation | Spring Return | |
| Illuminated | Yes | |
| Series | Harmony 9001K | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Yellow | |
| Terminal Type | Screw | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 24V ac | |
| Actuator Style | Octagonal | |
| Maximum Operating Temperature | 70°C | |
| Height | 42mm | |
| Width | 54mm | |
| Length | 106mm | |
| Switch Contact Current | 3A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Actuator Colour Amber | ||
Switch Operation Spring Return | ||
Illuminated Yes | ||
Series Harmony 9001K | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Yellow | ||
Terminal Type Screw | ||
IP Rating IP66 | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 24V ac | ||
Actuator Style Octagonal | ||
Maximum Operating Temperature 70°C | ||
Height 42mm | ||
Width 54mm | ||
Length 106mm | ||
Switch Contact Current 3A | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Illuminated Flush Pushbuttons - Superbright LED
Supplied with lens, BA9s base mounted superbright LED and 1 changeover contact block
Features an extended guard design
Spring return operation
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14
Related links
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel SPDT, Yellow
- Schneider Electric 9001K Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel SPDT, Green
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel SPDT, Red
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel 1 CO, Black
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel 1 CO, Red
- Schneider Electric Harmony XB6E Series Illuminated Push Button Switch Panel SPDT, Yellow
- Schneider Electric Harmony 9001K Series Push Button Switch Panel SPST Blue,
