Schurter MSM 19 Series Illuminated Push Button Switch, Momentary, Panel, 19 mm Cutout, SPDT, Blue LED, IP40, 30 V dc 250

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
548-9335
Mfr. Part No.:
1241.6624.1124000
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Push Button Switch

Switch Operation

Momentary

Actuator Colour

Silver

Illuminated

Yes

Series

MSM 19

Panel Cutout Size

19 mm

Mount Type

Panel

Contact Configuration

SPDT

LED Colour

Blue

Terminal Type

Tab

IP Rating

IP40

Minimum Operating Temperature

-25°C

Contact DC Voltage

30V dc

Contact AC Voltage

250V ac

Actuator Style

Round

Maximum Operating Temperature

85°C

Switch Configuration

1P

Width

22mm

Standards/Approvals

CSA, IEC, RoHS, UL

Switch Contact Current

5A

Legend

No Lettering/Standard Lettering/Customised Lettering

Anti-Vandal M19 & M22 Push Button Switches - MSM Series


Stainless steel button, protected against vandals in accordance with IP40

Non-illuminated, pin-point illumination or ring illumination

Long service life of up to 1.5 million actuations

Small front structure of 1.7 mm

Flat connections: 2.8 mm

Supply voltage for ring illumination: 24 Vdc

Supply voltage for pin-point illumination: 2 Vdc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy