Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, DPDT, Blue LED, IP40, 30 V 250 V
- RS Stock No.:
- 725-935
- Mfr. Part No.:
- 3-146-007
- Manufacturer:
- Schurter
Image representative of range
Subtotal (1 bag of 2 units)*
€164.91
(exc. VAT)
€202.84
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €164.91 | €82.455 |
*price indicative
- RS Stock No.:
- 725-935
- Mfr. Part No.:
- 3-146-007
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Panel Cutout Size | 19 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue | |
| IP Rating | IP40 | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 19mm | |
| Switch Contact Current | 3A | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Panel Cutout Size 19 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
Terminal Type Quick Connect | ||
LED Colour Blue | ||
IP Rating IP40 | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Width 19mm | ||
Switch Contact Current 3A | ||
Standards/Approvals UKCA | ||
The Schurter MSM is a Sophisticated Metal Line Switch designed to deliver reliable performance in diverse industrial environments. Built with high-quality materials, including stainless steel and anodised aluminium, this switch features momentary actions that cater to switching voltage needs up to 250 VAC. With options for illumination and non-illumination, its tactile feedback enhances user interactions while ensuring durability through a remarkable lifespan of approximately 1.5 million actuations. Engineered with IP67 ratings, the MSM stands resilient against dust and moisture, making it an optimal choice for challenging applications.
Available in illuminated and non-illuminated variants to suit diverse requirements
High-quality stainless steel housing ensures durability and aesthetic appeal
Momentary action design facilitates smooth and responsive operation
Remarkable lifespan of 1.5 million actuations provides exceptional reliability
IP67 protection rating offers excellent resistance to dust and moisture ingress
Integrated anti-rotation feature simplifies the installation process
Available in various illumination options, including RGB for enhanced visibility
Designed for quick connection with terminals for efficient installation
Adaptable for various applications, including industrial and automotive sectors
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
