Siemens 3SB2 Series Push Button Switch, Momentary, Panel Mount, 16 mm Cutout, IP65, 250 V dc 250 V ac
- RS Stock No.:
- 612-9680
- Mfr. Part No.:
- 3SB2202-0AG01
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€22.72
(exc. VAT)
€27.95
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.72 |
*price indicative
- RS Stock No.:
- 612-9680
- Mfr. Part No.:
- 3SB2202-0AG01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | 3SB2 | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| IP Rating | IP65 | |
| Contact DC Voltage | 250V dc | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 44mm | |
| Standards/Approvals | IEC 60947-5-1EN 60947-5-1IEC 60947-5-5EN 60947-5-5 | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series 3SB2 | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel Mount | ||
Terminal Type Quick Connect | ||
IP Rating IP65 | ||
Contact DC Voltage 250V dc | ||
Contact AC Voltage 250V ac | ||
Actuator Style Round | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 44mm | ||
Standards/Approvals IEC 60947-5-1EN 60947-5-1IEC 60947-5-5EN 60947-5-5 | ||
Switch Contact Current 10A | ||
- COO (Country of Origin):
- CZ
3SB2 - Pushbutton
Pushbutton, 16 mm series
With flat press stud
N/O or N/C contact block
Front panel mounting
Plastic version
Tab connection 2.8 x 0.8 mm
Accessories, see RS Stock No. 612-9882
Approvals
CE
Related links
- Siemens 3SB2 Series Push Button Switch Panel Mount IP65, 250 V dc 250 V ac
- Siemens 3SB2 Series Illuminated Push Button Switch Panel Mount IP65, 250 V dc 250 V ac
- Siemens 3SB2 Series Push Button Switch Panel Mount IP65 250 V
- Siemens 3SB2 Series Illuminated Push Button Switch Panel Mount 1 NO/1 NC 250 V dc 250
- Siemens 3SB2 Series Push Button Switch Panel Mount SPST 230 V 230 V
- Siemens 3SB2 Series Pushbutton 16 mm Cutout Clear IP65
- Siemens 3SB2 Series Push Button Switch Front IP65
- Siemens 3SB2 Series Push Button Switch 16 mm Cutout Black LED
