EAO 84 Series Illuminated Push Button Switch, Momentary, Panel, 22.5 mm Cutout, SPST, IP67, 42 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€41.05

(exc. VAT)

€50.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 72 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€41.05
10 - 49€37.03
50 - 99€33.01
100 - 249€30.46
250 +€29.43

*price indicative

RS Stock No.:
690-6803
Mfr. Part No.:
K84-603.3611S
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Momentary

Product Type

Push Button Switch

Actuator Colour

Green

Illuminated

Yes

Series

84

Panel Cutout Size

22.5 mm

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Flying Lead

IP Rating

IP67

Contact DC Voltage

42V dc

Actuator Style

Button

Switch Contact Current

200mA

Standards/Approvals

UL, CB, CE, RoHS

COO (Country of Origin):
CH

Full Face Flush Illuminated Switch


Brought to you by EAO, this selection of illuminated push-button switches feature full-face, high brightness LED illumination. Low profile with a flush fitting, these illuminated switches also assure a high degree of environmental protection.

Features and Benefits:


• IP rating: IP67

• Contact rating: 200mA @ 42Vac/dc (Max. power 2W)

• Low profile switch; 2mm high

• Depth behind panel: 31mm

• LED Voltage: 24V dc

• Gold plated N/O contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy