EAO Series 70 Series Illuminated Push Button Switch, Momentary, PCB, 2.5 Cutout, 1 NO, Red LED, 42 V dc

Subtotal (1 unit)*

€6.69

(exc. VAT)

€8.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.69

*price indicative

RS Stock No.:
443-677
Mfr. Part No.:
70-220.2S
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Switch Operation

Momentary

Actuator Colour

Red

Product Type

Push Button Switch

Illuminated

Yes

Panel Cutout Size

2.5

Series

Series 70

Mount Type

PCB

Contact Configuration

1 NO

Terminal Type

PCB Pin

LED Colour

Red

Actuator Style

Push Button

Contact DC Voltage

42V dc

Switch Configuration

1 NO

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS, REACH

Length

12.5mm

Switch Contact Current

100mA

COO (Country of Origin):
CH
The EAO Switching Element with illumination offers unparalleled reliability and efficiency, specifically designed for precise control in various applications. With a momentary switching action, this short-travel element ensures quick response times, making it an excellent choice for users who value speed and accuracy. Its striking red illumination enhances visibility, contributing to effective operation even in low-light conditions. Whether utilized in panel mounting or PCB applications, this component delivers high-quality performance, thanks to its robust construction and gold contact material. Tailored to meet rigorous safety and compliance standards, it serves as an ideal solution while providing peace of mind in critical electronic systems.

Designed for quick and reliable momentary action

Enhances visibility with its bright red illumination

Crafted with gold contact material for improved conductivity

Lightweight design for effortless integration into various setups

REACH and RoHS compliant, ensuring adherence to safety regulations

Tailored for PCB terminal connections to simplify installation

Ideal for both hobbyist projects and industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy