APEM IR Series Push Button Switch, Momentary, Panel, 16 mm Cutout, SPST, IP67, 48 V dc 250 V ac

Bulk discount available

Subtotal (1 unit)*

€46.61

(exc. VAT)

€57.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€46.61
10 - 49€41.95
50 - 99€34.98
100 - 249€32.62
250 +€29.83

*price indicative

RS Stock No.:
691-1717
Mfr. Part No.:
IRC3V222
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Switch Operation

Momentary

Actuator Colour

Black

Product Type

Push Button Switch

Illuminated

No

Panel Cutout Size

16 mm

Series

IR

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Screw

IP Rating

IP67

Contact DC Voltage

48V dc

Contact AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Actuator Style

Button

Switch Configuration

NO, NC/NO, NC

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Switch Contact Current

2A

Legend

Optional Marking

COO (Country of Origin):
FR

Apem IR Series,16mm, IP67 momentary switches


Related links