APEM IR Series Illuminated Push Button Switch, Momentary, Panel, 14.8 mm Cutout, SPST, Green LED, IP67, 48 V dc 250 V ac
- RS Stock No.:
- 691-1644
- Mfr. Part No.:
- IRC3S432LOG
- Manufacturer:
- APEM
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€50.65
(exc. VAT)
€62.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €50.65 | - |
| 10 - 49 | €45.57 | 10% |
| 50 - 99 | €38.01 | 24% |
| 100 - 249 | €35.47 | 29% |
| 250 + | €32.41 | 36% |
*price indicative
- RS Stock No.:
- 691-1644
- Mfr. Part No.:
- IRC3S432LOG
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Actuator Colour | Green | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 14.8 mm | |
| Series | IR | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| LED Colour | Green | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Actuator Style | Button | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 48V dc | |
| Minimum Operating Temperature | -40°C | |
| Switch Configuration | NO, NC, NC/NO | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 200mA | |
| Standards/Approvals | RoHS | |
| Legend | Plunger Marking Available on Flat Round Actuator | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Actuator Colour Green | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 14.8 mm | ||
Series IR | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
LED Colour Green | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Actuator Style Button | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 48V dc | ||
Minimum Operating Temperature -40°C | ||
Switch Configuration NO, NC, NC/NO | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 200mA | ||
Standards/Approvals RoHS | ||
Legend Plunger Marking Available on Flat Round Actuator | ||
- COO (Country of Origin):
- FR
Momentary pushbutton switches,16mm, IP67, IRC Series
Related links
- APEM IR Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc 250 V ac
- APEM IR Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc
- APEM IR Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc 250 V
- APEM IR Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc 250 V ac
- APEM IR Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc 250 V ac
- APEM IR Series Push Button Switch Panel SPST 48 V dc 250 V ac
- APEM IR Series Illuminated Push Button Switch Panel DPDT IP67, 48 V dc 250 V ac
- APEM IR Series Illuminated Push Button Switch Panel SPDT IP67, 48 V dc 250 V ac
