APEM IR Series Push Button Switch, Momentary, Panel, 14.8 mm Cutout, SPST, IP67, 48 V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€46.61

(exc. VAT)

€57.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€46.61
10 - 49€41.95
50 - 99€34.98
100 - 249€32.61
250 +€29.83

*price indicative

RS Stock No.:
691-1723
Mfr. Part No.:
IRC3V262
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Switch Operation

Momentary

Product Type

Push Button Switch

Actuator Colour

Red

Illuminated

No

Panel Cutout Size

14.8 mm

Series

IR

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Screw

IP Rating

IP67

Contact DC Voltage

48V dc

Actuator Style

Button

Minimum Operating Temperature

-40°C

Switch Configuration

NO, NC/NO, NC

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Switch Contact Current

2A

Legend

Optional Marking

COO (Country of Origin):
FR

Apem IR Series,16mm, IP67 momentary switches


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy