APEM IR Series Push Button Switch, Momentary, Panel, 14.8 mm Cutout, SPST, IP67

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€41.58

(exc. VAT)

€51.14

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€41.58
10 - 49€37.39
50 - 99€31.17
100 - 249€29.10
250 +€26.60

*price indicative

RS Stock No.:
691-1726
Mfr. Part No.:
IRC3V232
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Push Button Switch

Switch Operation

Momentary

Actuator Colour

Green

Illuminated

No

Panel Cutout Size

14.8 mm

Series

IR

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Screw

IP Rating

IP67

Actuator Style

Button

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Switch Contact Current

2A

COO (Country of Origin):
FR

Apem IR Series,16mm, IP67 momentary switches


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy