APEM IR Series Illuminated Push Button Switch, Momentary, Panel, 14.8 mm Cutout, SPDT, Blue LED, IP67, 48 V dc 250 V ac
- RS Stock No.:
- 691-1814
- Mfr. Part No.:
- IRR7Z2B2LOB
- Manufacturer:
- APEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 691-1814
- Mfr. Part No.:
- IRR7Z2B2LOB
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Actuator Colour | Blue | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | IR | |
| Panel Cutout Size | 14.8 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| Terminal Type | Tab | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 48V dc | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Button | |
| Switch Configuration | NC, NC/NO, NO | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 5A | |
| Legend | Actuator Marking Available on Request for Models with Flat Round Actuator | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Actuator Colour Blue | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series IR | ||
Panel Cutout Size 14.8 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
Terminal Type Tab | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 48V dc | ||
Contact AC Voltage 250V ac | ||
Actuator Style Button | ||
Switch Configuration NC, NC/NO, NO | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 5A | ||
Legend Actuator Marking Available on Request for Models with Flat Round Actuator | ||
- COO (Country of Origin):
- FR
Illuminated momentary pushbutton switches,16mm, IP67, IRR Series
Red, Yellow and Green LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 2.3V
Blue LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 3.8V
White LEDs have a Forward Current of 20mA and a maximum Forward Voltage of 4.25V
Related links
- APEM IR Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc 250 V ac
- APEM IR Series Illuminated Push Button Switch Panel DPDT IP67, 48 V dc 250 V ac
- APEM IR Series Push Button Switch Panel SPDT 48 V dc 250 V ac
- APEM IR Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc 250 V
- APEM IR Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc 250 V ac
- APEM IR Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc 250 V ac
- APEM IR Series Push Button Switch Panel SPDT 48 V dc
- APEM IR Series Illuminated Push Button Switch Panel SPST IP67, 48 V dc
