APEM A1 Series Illuminated Push Button Switch, Latching, Panel, 16 mm Cutout, DPDT, Blue LED, IP65
- RS Stock No.:
- 691-5179
- Mfr. Part No.:
- A1PCA1X220J403
- Manufacturer:
- APEM
Image representative of range
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€46.97
(exc. VAT)
€57.77
(inc. VAT)
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €46.97 | - |
| 10 - 49 | €42.28 | 9% |
| 50 - 99 | €35.22 | 25% |
| 100 - 249 | €32.87 | 30% |
| 250 + | €30.06 | 36% |
*price indicative
- RS Stock No.:
- 691-5179
- Mfr. Part No.:
- A1PCA1X220J403
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Actuator Colour | Silver | |
| Switch Operation | Latching | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Series | A1 | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder, Tab | |
| LED Colour | Blue | |
| IP Rating | IP65 | |
| Actuator Style | Button | |
| Switch Configuration | Latching | |
| Width | 18mm | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 6A | |
| Length | 42.1mm | |
| Height | 18mm | |
| Legend | ’start’ | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Actuator Colour Silver | ||
Switch Operation Latching | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Series A1 | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder, Tab | ||
LED Colour Blue | ||
IP Rating IP65 | ||
Actuator Style Button | ||
Switch Configuration Latching | ||
Width 18mm | ||
Standards/Approvals RoHS | ||
Switch Contact Current 6A | ||
Length 42.1mm | ||
Height 18mm | ||
Legend ’start’ | ||
- COO (Country of Origin):
- GB
A1 Series Illuminated Switches 22mm
Related links
- APEM A1 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM A1 Series Illuminated Push Button Switch Panel DPDT IP65 220 V ac
- APEM A1 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM A1 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM A1 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM A1 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM A1 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM A1 Series Illuminated Push Button Switch Panel DPDT IP65
