APEM Illuminated Push Button Switch, Latching, Panel, 16 mm Cutout, DPDT, Green LED, IP65 250 V ac
- RS Stock No.:
- 691-5270
- Mfr. Part No.:
- A1PCA1X236J203
- Manufacturer:
- APEM
Get a bulk buy discount
Add 10 more to save €51.60
View bulk pricing optionsSubtotal (1 unit)*
€51.67
(exc. VAT)
€63.55
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €51.67 | - |
| 10 - 49 | €46.51 | €51.60 |
| 50 - 99 | €38.75 | €646.00 |
| 100 - 249 | €36.16 | €1,551.00 |
| 250 + | €33.07 | €4,650.00 |
*price indicative
- RS Stock No.:
- 691-5270
- Mfr. Part No.:
- A1PCA1X236J203
- Manufacturer:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder, Tab | |
| LED Colour | Green | |
| IP Rating | IP65 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Button | |
| Switch Configuration | DPDT | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 6A | |
| Legend | On-Off | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
Terminal Type Solder, Tab | ||
LED Colour Green | ||
IP Rating IP65 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Button | ||
Switch Configuration DPDT | ||
Standards/Approvals RoHS | ||
Switch Contact Current 6A | ||
Legend On-Off | ||
- COO (Country of Origin):
- GB
A1 Series Illuminated Switches 22mm
Related links
- APEM A1 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM Illuminated Push Button Switch Panel Mount DPDT IP65
- APEM A3 Series Illuminated Push Button Switch Panel DPDT IP65
- RS PRO Illuminated Push Button Switch Panel DPDT IP65, 250 V 250 V ac
- APEM FP Series Illuminated Push Button Switch Panel DPDT 12 V dc
- APEM A1 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM A1 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM Illuminated Push Button Switch Panel Mount DPDT IP65
