APEM IP Series Push Button Switch, Momentary, Panel, 12.9 mm Cutout, SPST, IP67, 50 V dc 250 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€40.03

(exc. VAT)

€49.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
  • Plus 75 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€40.03
10 - 49€36.02
50 - 99€30.04
100 - 249€28.02
250 +€25.62

*price indicative

Packaging Options:
RS Stock No.:
691-7904
Mfr. Part No.:
IPR3SAD0105
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

Push Button Switch

Switch Operation

Momentary

Illuminated

No

Panel Cutout Size

12.9 mm

Series

IP

Mount Type

Panel

Contact Configuration

SPST

Terminal Type

Solder

IP Rating

IP67

Contact DC Voltage

50V dc

Actuator Style

Button

Contact AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Switch Configuration

NC, NO

Maximum Operating Temperature

85°C

Switch Contact Current

5A

Standards/Approvals

RoHS

COO (Country of Origin):
FR

Illuminated momentary pushbutton switches IP 67 Series IP – ø 12mm bushing


For harsh environments.

Resistant to salt spray.

Excellent touch feedback.

Available with wire or lug terminals.

Standards

IEC 512-4 - IEC-512-6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy