APEM Illuminated Push Button Switch, Momentary, Panel Mount, 30mm Cutout, DPDT, Amber LED, IP65

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
693-2102
Mfr. Part No.:
A3PFA1Y201K3
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

30mm

Mounting Type

Panel Mount

Contact Configuration

DPDT

LED Colour

Amber

IP Rating

IP65

Contact Current Rating

6 A @ 250 V ac

Manufacturer Part No.

A3PFA1Y201K3

Terminal Type

Solder, Tab

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy