Schurter Push Button Switch, Momentary, Panel Mount, 22mm Cutout, SPDT, 125/250V ac, IP67
- RS Stock No.:
- 708-2882
- Mfr. Part No.:
- 1241.6632.5120000
- Manufacturer:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 708-2882
- Mfr. Part No.:
- 1241.6632.5120000
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 22mm | |
| Mounting Type | Panel Mount | |
| Push Button Colour | Green | |
| Contact Configuration | SPDT | |
| Voltage Rating | 125/250V ac | |
| Push Button Style | Round | |
| IP Rating | IP67 | |
| Contact Current Rating | 5 A @ 125 V ac | |
| Manufacturer Part No. | 1241.6632.5120000 | |
| Case Colour | Green | |
| Terminal Type | Tab | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 22mm | ||
Mounting Type Panel Mount | ||
Push Button Colour Green | ||
Contact Configuration SPDT | ||
Voltage Rating 125/250V ac | ||
Push Button Style Round | ||
IP Rating IP67 | ||
Contact Current Rating 5 A @ 125 V ac | ||
Manufacturer Part No. 1241.6632.5120000 | ||
Case Colour Green | ||
Terminal Type Tab | ||
Anti-Vandal M19 & M22 Push Button Switches - MSM Series (Single Pole)
Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)
Stainless steel housing (anodised aluminium for colour housed versions) and momentary actuator - IP67 protection for front side contact area
Actuator with 4.5N operating force and 1mm travel - protrudes 1.7mm above panel
Quick connect terminals
Long life - up to 1,500,000 mechanical operations
Non illuminated or red LED ring illuminated versions available in 19 or 22mm Ø panel cut outs
Illuminated versions also include a resistor and is fixed at 24V
Approvals
ENEC, UL, CSA
Related links
- Schurter Push Button Switch Panel Mount SPDT IP40
- Schurter Push Button Switch Panel Mount SPDT IP40
- Schurter MSM SI 22 Series Push Button Switch Panel Mount SPDT IP67
- Schurter Illuminated Push Button Switch Panel Mount SPDT 250V ac, IP40
- Schurter MSM DP 22 Series Illuminated Push Button Switch Panel Mount SPDT 125/250V
- Schurter MSM DP 22 Series Illuminated Push Button Switch Panel Mount SPDT 250V ac,
- Schurter MSM SI 22 Series Illuminated Push Button Switch Panel Mount SPDT 250V
- Schurter Push Button Switch Panel Mount SPDT IP40
