Schurter Push Button Switch, Momentary, Panel Mount, 22mm Cutout, SPDT, 125/250V ac, IP40

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
708-2888
Mfr. Part No.:
1241.6632.3120000
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

Voltage Rating

125/250V ac

Push Button Style

Round

IP Rating

IP40

Contact Current Rating

5 A @ 250 V ac

Contact Material

Silver

Case Colour

Red

Manufacturer Part No.

1241.6632.3120000

Terminal Type

Through Hole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy