Bulgin MP Series Push Button Switch, Momentary, Panel Mount, 19.2 mm Cutout, SPST, IP68, 50 V dc 50 V ac
- RS Stock No.:
- 708-2958
- Distrelec Article No.:
- 135-07-001
- Mfr. Part No.:
- MP0037
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 10 more to save €25.70
View bulk pricing optionsSubtotal (1 unit)*
€26.26
(exc. VAT)
€32.30
(inc. VAT)
In Stock
- 102 unit(s) ready to ship from another location
- Plus 1,006 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €26.26 | - |
| 10 - 49 | €23.69 | €25.70 |
| 50 - 99 | €22.00 | €213.00 |
| 100 - 249 | €19.80 | €646.00 |
| 250 + | €19.36 | €1,725.00 |
*price indicative
- RS Stock No.:
- 708-2958
- Distrelec Article No.:
- 135-07-001
- Mfr. Part No.:
- MP0037
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | MP | |
| Panel Cutout Size | 19.2 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 50V dc | |
| Actuator Style | Flush | |
| Contact AC Voltage | 50V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 1A | |
| Legend | Power Symbol | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series MP | ||
Panel Cutout Size 19.2 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
IP Rating IP68 | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 50V dc | ||
Actuator Style Flush | ||
Contact AC Voltage 50V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 1A | ||
Legend Power Symbol | ||
- COO (Country of Origin):
- TN
Bulgin Series MP Push Button Switch, 21.5mm Push Button Diameter, IP68 - MP0037
This push button switch is suitable for various industrial applications, providing a dependable interface for controlling machinery and electronic devices. Its momentary action allows for precise activation, making it ideal for temporary operations. With a robust stainless steel construction, this component offers durability and resistance against moisture and dust, essential for extended use in challenging conditions.
Features & Benefits
• SPST configuration offers simple on/off control
• Operates within a temperature range of -20°C to +70°C
• Connections are made through screw terminals for easy installation
Applications
• Suitable for control panels in automation systems
• Used for machine operation and safety controls
• Commonly found in electrical and mechanical equipment
What type of switch configuration does it utilise?
It has a single pole, single throw (SPST) configuration for basic on/off functionality.
What is the voltage rating for this component?
This switch is rated for 50V AC/DC, making it adaptable for various applications.
Can it withstand harsh environmental conditions?
Yes, the IP68 rating indicates its resistance to dust and water, making it suitable for difficult environments.
What are the recommended operating temperatures for this switch?
It can be effectively used in temperatures ranging from -20°C to +70°C, ensuring performance in diverse settings.
Related links
- Bulgin MP0037 Series Push Button Switch Panel SPST 50 V dc 50 V ac
- Bulgin MPB Series Push Button Switch Panel SPST 50 V dc 50 V ac
- Bulgin MP Series Push Button Switch Panel SPST 36 V
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 50 V dc
- TE Connectivity PB7 Series Push Button Switch Panel SPST-NC 50 V dc
- C & K KS Series Push Button Switch Through Hole SPST, 50 V dc 50 V ac
- Bulgin MP Series Push Button Switch Panel SPDT 250 V 250 V ac
- RS PRO Illuminated Push Button Switch Panel SPST IP67, 36 V dc 50 V ac
