Bulgin MP0037 Series Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPST, IP68, 50 V dc 50 V ac
- RS Stock No.:
- 708-2955
- Distrelec Article No.:
- 135-07-011
- Mfr. Part No.:
- MP0037/3
- Manufacturer:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€26.70
(exc. VAT)
€32.84
(inc. VAT)
In Stock
- 76 unit(s) ready to ship from another location
- Plus 177 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €26.70 |
| 10 - 49 | €24.91 |
| 50 - 99 | €23.77 |
| 100 - 249 | €20.95 |
| 250 + | €20.47 |
*price indicative
- RS Stock No.:
- 708-2955
- Distrelec Article No.:
- 135-07-011
- Mfr. Part No.:
- MP0037/3
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Push Button Switch | |
| Actuator Colour | Silver | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 19.2 mm | |
| Series | MP0037 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| IP Rating | IP68 | |
| Contact AC Voltage | 50V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 50V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 1A | |
| Legend | Blank | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Push Button Switch | ||
Actuator Colour Silver | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 19.2 mm | ||
Series MP0037 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
IP Rating IP68 | ||
Contact AC Voltage 50V ac | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 50V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Switch Contact Current 1A | ||
Legend Blank | ||
- COO (Country of Origin):
- TN
Bulgin MP0037 Series Push Button Switch, 19.2mm Panel Cut Out Diameter, 1A Contact Current Rating - MP0037/3
This push button switch is a Durable and efficient solution designed for panel mounting applications. With a momentary action feature and a 21.5mm diameter, it is built for various automation and electrical tasks. The switch operates effectively within a temperature range of -25 to +70°C, making it suitable for demanding environments.
Features & Benefits
• Designed with silver-plated brass contacts for improved conductivity
• Round push button style for easy operation
• Screw Terminal type for secure connections
• Compact cut-out diameter of 19.2mm for easy installation
Applications
• Ideal for control panels in industrial automation
• Used in electronic devices requiring momentary control
• Employed in safety and emergency shut-off functions
What should I consider regarding the operating temperature of this switch?
It functions effectively between -25°C and +70°C, providing versatility for various climates and industrial environments.
How does the IP68 rating benefit its use in outdoor applications?
The IP68 rating ensures complete protection against dust and prolonged immersion in water, making it Ideal for outdoor and harsh environments.
What type of connection does this switch use, and how does it impact installation?
It features screw terminals, which provide a reliable connection, ensuring that installations are secure and minimising the risk of accidental disconnections.
Can this switch handle both AC and DC applications?
Yes, it is rated for 50V AC and DC, making it suitable for a wide range of electrical applications.
What material is used in the construction of the switch contacts?
The contacts are MADE from silver-plated brass, which enhances conductivity and ensures durability over time.
Stainless Steel Vandal Resistant Pushbutton
Prominent, domed and low profile versions
IP66 & 68 front panel sealing options
Vandal resistant stainless steel switch body and button
High resistance to wear and tear, corrosion and harsh use in hostile environments
Related links
- Bulgin MP0037 Series Push Button Switch Panel SPST 50 V dc 50 V ac
- Bulgin MP Series Push Button Switch Panel Mount SPST 50 V dc 50 V ac
- Bulgin MPB Series Push Button Switch Panel SPST 50 V dc 50 V ac
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 50 V dc
- Bulgin Push Button Switch Panel SPST, IP66
- Bulgin MP Series Push Button Switch Panel SPST 36 V
- Bulgin 0918 Series Push Button Switch Panel SPST, IP65 250 V ac
- Bulgin MP0031 Series Push Button Switch Panel SPST 28 V 250 V
