Bulgin MPI001 Series Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPST, Green LED, IP66, 24 V dc
- RS Stock No.:
- 729-5343
- Distrelec Article No.:
- 303-26-295
- Mfr. Part No.:
- MPI001/TE/GN/24
- Manufacturer:
- Bulgin
Subtotal (1 unit)*
€69.46
(exc. VAT)
€85.44
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.46 |
*price indicative
- RS Stock No.:
- 729-5343
- Distrelec Article No.:
- 303-26-295
- Mfr. Part No.:
- MPI001/TE/GN/24
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 19.2 mm | |
| Series | MPI001 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Screw | |
| LED Colour | Green | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 24V dc | |
| Actuator Style | Button | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 Contact push to make | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 19.2 mm | ||
Series MPI001 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Screw | ||
LED Colour Green | ||
IP Rating IP66 | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 24V dc | ||
Actuator Style Button | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 Contact push to make | ||
Switch Contact Current 50mA | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TN
Vandal Resistant Switches
Manufactured from Stainless Steel, Bulgins range of vandal resistant security switches are designed with a high resistance to wear and tear.
Available with Red, Green and Blue, dot and ring LED illumination
Fitted with integral supply resistor for 6V, 12V and 24V variants
Screw or solder termination options
Internal TVS protection
Front of panel sealed to IP66
Overall length; 31 mm (screw terms), 32.7mm (2.8mm tags)
Panel cut out; 19.2 mm
Note
If the illumination voltage is not stated an appropriate resistor must be series connected by the user
Warning
Illumination Voltage:
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.
Related links
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST IP66
- Bulgin MPI001 Series Illuminated Pushbutton Panel Mount Green LED 24 V
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST Green LED 24 V
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST Green LED 24 V
