Bulgin MPI001 Series Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, SPST, Blue, Green LED, IP66, 24 V
- RS Stock No.:
- 708-2995
- Mfr. Part No.:
- MPI001/28/D5
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€77.20
(exc. VAT)
€94.96
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €77.20 | - |
| 10 - 49 | €74.18 | 3% |
| 50 - 99 | €71.48 | 7% |
| 100 + | €68.93 | 10% |
*price indicative
- RS Stock No.:
- 708-2995
- Mfr. Part No.:
- MPI001/28/D5
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Panel Cutout Size | 19.2 mm | |
| Series | MPI001 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| LED Colour | Blue, Green | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Button | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | SPST | |
| Standards/Approvals | RoHS | |
| Switch Contact Current | 50mA | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Panel Cutout Size 19.2 mm | ||
Series MPI001 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
LED Colour Blue, Green | ||
IP Rating IP66 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Button | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration SPST | ||
Standards/Approvals RoHS | ||
Switch Contact Current 50mA | ||
- COO (Country of Origin):
- TN
Stainless Steel Vandal Resistant Illuminated Pushbutton
Vandal resistant stainless steel switch body and button
Dot or ring illumination
Single pole, push to make
Bright Daylight LEDs
Separate LED terminals
750,000 mechanical operations minimum
Warning
Illumination Voltage:
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.
Suffix
/6 → 6Vdc
/12 → 12Vdc
/24 → 24Vdc
/no suffix → The resistor is not installed. The user must select and connect an appropriate resistor in series.
See the datasheet for more details.
Related links
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI001 Series Illuminated Push Button Switch Panel Mount Red LED 24 V
- Bulgin MPI001 Series Illuminated Pushbutton Panel Mount Blue LED 24 V
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST Green LED 24 V
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI001 Series Illuminated Push Button Switch Panel SPST IP66, 24 V dc
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST Green LED 24 V
- Bulgin MPI002 Series Illuminated Push Button Switch Panel SPST Blue LED 24 V
