RS PRO Push Button Switch, Momentary, Panel, 15.7 mm Cutout, SPDT, Red LED, 28 V dc 120 V ac
- RS Stock No.:
- 734-6779
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€5.74
(exc. VAT)
€7.06
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 25 November 2026
- Plus 500 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.74 | - |
| 10 - 24 | €5.57 | 2% |
| 25 - 49 | €5.38 | 6% |
| 50 - 99 | €5.10 | 11% |
| 100 + | €4.69 | 18% |
*price indicative
- RS Stock No.:
- 734-6779
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 15.7 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| Terminal Type | Solder | |
| Actuator Style | Cap | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 120V ac | |
| Switch Configuration | SPDT | |
| Maximum Operating Temperature | 85°C | |
| Width | 15.7mm | |
| Height | 12.7mm | |
| Switch Contact Current | 3A | |
| Standards/Approvals | Lead-Free, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 15.7 mm | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
Terminal Type Solder | ||
Actuator Style Cap | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 120V ac | ||
Switch Configuration SPDT | ||
Maximum Operating Temperature 85°C | ||
Width 15.7mm | ||
Height 12.7mm | ||
Switch Contact Current 3A | ||
Standards/Approvals Lead-Free, RoHS | ||
- COO (Country of Origin):
- TW
Panel Mounting Push Button Switches
Snap action push button switches from RS that are available with terminal styles of PCB or solder. Applications include telecommunication, instrumentation and medical equipment
Mechanical Life: 50000 cycles
Related links
- RS PRO Push Button Switch Panel DPDT 28 V dc 120 V ac
- RS PRO Push Button Switch PCB SPDT 28 V dc 120 V ac
- RS PRO Push Button Switch PCB SPDT 28 V dc 120 V ac
- RS PRO Push Button Switch PCB Red LED, 28 V dc 120 V ac
- C & K 8020 Series Illuminated Pushbutton Panel Mount SPDT 28 V 120 V
- C & K 8020 Series Illuminated Push Button Switch Panel SPDT 28 V dc
- RS PRO Push Button Switch Panel SPDT 28 V dc 120 V ac
- C & K 8020 Series Push Button Switch Panel SPDT Red 28 V dc 120
