RS PRO Push Button Switch, Momentary, Panel, 6.35 mm Cutout, SPDT, White LED, 28 V dc 120 V ac

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€5.12

(exc. VAT)

€6.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 281 unit(s) ready to ship from another location
  • Plus 350 unit(s) shipping from 24 November 2026
  • Plus 193 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€5.12-
10 - 24€4.972%
25 - 49€4.825%
50 - 99€4.5411%
100 +€4.2017%

*price indicative

Packaging Options:
RS Stock No.:
734-6785
Distrelec Article No.:
304-03-426
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Push Button Switch

Switch Operation

Momentary

Actuator Colour

White

Illuminated

No

Panel Cutout Size

6.35 mm

Mount Type

Panel

Contact Configuration

SPDT

Terminal Type

Solder

LED Colour

White

Actuator Style

Cap

Contact DC Voltage

28V dc

Contact AC Voltage

120V ac

Switch Configuration

SPDT

Maximum Operating Temperature

85°C

Switch Contact Current

3A

Standards/Approvals

RoHS, Lead-Free

RS PRO Single Pole Double Throw (SPDT) Momentary Push Button Switch, 6.35 mm (Dia.), Panel Mounting, 32/50/125 V AC


You can easily control your electrical circuit with the RS PRO single pole double throw (SPDT) momentary push button switch. This white actuator is generally found in commercial settings such as the telecommunication, instrumentation and medical industries.

For easy installation, you simply solder the snap action push button into place or panel mount it onto a hard surface. It's fitted with high-quality silver-plated copper alloy contacts for excellent energy conductivity and no voltage drops.

This reliable push button switch has a mechanical life of up to 50,000 make-and-break cycles. It's well-suited for use as a reset button and it's often found on industrial plant equipment, production lines and even arcade games.

Features and Benefits


• White actuator colour

• Cylinder actuator shape

• Cap actuator type

• Silver case colour

• Contact AC voltage rating of 120 V, 250 V

• Single Pole Double Throw (SPDT) contact configuration

• Contact current rating of 3 A at 120 V AC

• Contact DC voltage rating of 28 V

• Silver-plated copper alloy contact material

• No illuminated

• Panel mounting type

• Panel cut out size of 6.35 mm (diameter)

• Lead-free

• RoHS (Restriction of Hazardous Substances) standards met

• Momentary switch operation

• Solder terminal type

• Voltage rating of 32/50/125 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy