RS PRO Push Button Switch, Momentary, PCB, SPDT, IP67, 28 V 250 V ac
- RS Stock No.:
- 734-6817
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 734-6817
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Illuminated | No | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Contact DC Voltage | 28 V | |
| Contact AC Voltage | 250 V ac | |
| Terminal Type | Right Angle Through Hole | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Illuminated No | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Contact DC Voltage 28 V | ||
Contact AC Voltage 250 V ac | ||
Terminal Type Right Angle Through Hole | ||
PCB - Panel Mounting Push Button Switches
Sealed sub-miniature push button switches from RS. The switches are sealed against solder and cleaning processes. Suitable applications include telecommunications, networking equipment, instrumentation and controls.
Related links
- C & K ATP22 Series Illuminated Pushbutton Panel Mount Green LED 28 V 250 V
- APEM IM Series Push Button Switch Panel SPDT 28 V dc 250 V ac
- KNITTER-SWITCH FP Series Push Button Switch PCB IP40 28 V dc 250 V ac
- KNITTER-SWITCH FP Series Push Button Switch PCB Yellow LED IP67, 28 V dc 250 V ac
- APEM IM Series Push Button Switch Panel SPDT 28 V dc
- C & K ATP19 Series Illuminated Push Button Switching Element Panel Mount 28 V 250 V
- RS PRO Push Button Switch PCB Red LED 28 V dc 120 V ac
- APEM IP Series Push Button Switch Panel SPST 28 V dc 250 V ac
