Better World

Schneider Electric Harmony XB5 Series Radio Control Switch, 22mm Cutout

Bulk discount available

Subtotal (1 unit)*

€76.86

(exc. VAT)

€94.54

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 - 4€76.86
5 - 11€74.72
12 +€72.71

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
739-8124
Mfr. Part No.:
ZB5RTA6
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Panel Cut Out Diameter

22mm

Series

Harmony XB5

Push Button Colour

Blue

Push Button Style

Round

Push Button Material

Plastic

Better World Verification

Green Premium

Better World Product

Yes

Manufacturer Part No.

ZB5RTA6

Minimum Operating Temperature

- 40°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-40 → +70°C

Schneider Electric ZB5RTA6


This button head provides an ergonomic interface for controlling your machines It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65 / IP30, making it ideal for operation in harsh environments It is easily installed and replaced on compatible complete push-button units and contact blocks via snap-fit assembly High performance International standards & certifications ( Marine certification, IP65, IP30, Type 4X)

Related links