Schneider Electric Harmony XB5 Series Radio Control Switch, Spring Return, 40 mm Cutout
- RS Stock No.:
- 815-3893
- Mfr. Part No.:
- ZB5RTC2
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€115.73
(exc. VAT)
€142.35
(inc. VAT)
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €115.73 |
| 5 - 11 | €111.04 |
| 12 + | €106.23 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 815-3893
- Mfr. Part No.:
- ZB5RTC2
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Radio Control Switch | |
| Switch Operation | Spring Return | |
| Actuator Colour | Black | |
| Series | Harmony XB5 | |
| Panel Cutout Size | 40 mm | |
| Actuator Style | Mushroom | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 124mm | |
| Height | 42.8mm | |
| Width | 27.8mm | |
| Standards/Approvals | CSA C22.2 No 14EN/IEC 60947-1EN/IEC 60947-5-1UL 508ANATELARIB T66FCCICASARSS | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Radio Control Switch | ||
Switch Operation Spring Return | ||
Actuator Colour Black | ||
Series Harmony XB5 | ||
Panel Cutout Size 40 mm | ||
Actuator Style Mushroom | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 124mm | ||
Height 42.8mm | ||
Width 27.8mm | ||
Standards/Approvals CSA C22.2 No 14EN/IEC 60947-1EN/IEC 60947-5-1UL 508ANATELARIB T66FCCICASARSS | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
- COO (Country of Origin):
- FR
Schneider Electric ZB5RTC2
Related links
- Schneider Electric Harmony XB5 Series Radio Control Switch Panel Red LED, 240 V dc 240 V
- Schneider Electric Harmony XB5 Series Radio Control Switch 22 mm Cutout, 24 V dc 240 V ac
- Schneider Electric Harmony XB5 Series Illuminated Radio Control Switch Green LED IP67, IP69K
- Schneider Electric Harmony XB5 Series Illuminated Radio Control Switch 22 mm Cutout IP67 24 V dc
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPDT, Green
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel Mount SPDT,
- Schneider Electric Harmony XB5 Series Push Button Switch Panel SPST IP66,
- Schneider Electric Harmony XB5 Series Illuminated Push Button Switch Panel SPDT, White
